Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1255-719-20Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5262
Product RangeCFM-4056BG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.620 |
| 5+ | $48.020 |
| 10+ | $40.110 |
| 25+ | $36.150 |
| 50+ | $33.520 |
| 100+ | $31.410 |
| 250+ | $29.820 |
| 5000+ | $28.770 |
Price for:Each
Minimum: 1
Multiple: 1
$54.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1255-719-20Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5262
Product RangeCFM-4056BG Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM43.7CFM
Noise Rating71.9dBA
Power Rating47.28W
Rated Speed25500rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating3.94A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure6.35Inch-H2O
Product RangeCFM-4056BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
71.9dBA
Rated Speed
25500rpm
Current Rating
3.94A
IP Rating
-
Static Pressure
6.35Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
43.7CFM
Power Rating
47.28W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-4056BG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
