Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BG-030-186-20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5265
Product RangeCFM-50BG Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 5+ | $8.560 |
| 10+ | $7.790 |
| 25+ | $7.670 |
| 50+ | $7.510 |
| 100+ | $7.340 |
| 250+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-5015BG-030-186-20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5265
Product RangeCFM-50BG Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM6.89CFM
Noise Rating18.56dBA
Power Rating350mW
Rated Speed3000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating70mA
IP Rating-
IP Rating-
Air Flow - m3/min0.195m³/min
Static Pressure0.07Inch-H2O
Product RangeCFM-50BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
18.56dBA
Rated Speed
3000rpm
Current Rating
70mA
IP Rating
-
Static Pressure
0.07Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
6.89CFM
Power Rating
350mW
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
0.195m³/min
Product Range
CFM-50BG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
