Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6010V-135-250-20Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.59AM1505
Product RangeCFM-60V Series
Your Part Number
173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 5+ | $8.950 |
| 10+ | $8.510 |
| 25+ | $7.930 |
| 50+ | $7.470 |
| 100+ | $6.640 |
| 250+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6010V-135-250-20Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.59AM1505
Product RangeCFM-60V Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Bearing TypeomniCOOL
Air Flow - CFM12.2CFM
Noise Rating25dBA
Power Rating1.05W
Rated Speed3500rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating87mA
IP Rating-
IP Rating-
Air Flow - m3/min0.345m³/min
Static Pressure0.1Inch-H2O
Product RangeCFM-60V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
25dBA
Rated Speed
3500rpm
Current Rating
87mA
IP Rating
-
Static Pressure
0.1Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
12.2CFM
Power Rating
1.05W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
0.345m³/min
Product Range
CFM-60V Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
