Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6015BF-025-200-22Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5290
Product RangeCFM-60BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.280 |
| 5+ | $12.540 |
| 10+ | $11.670 |
| 25+ | $10.830 |
| 50+ | $9.930 |
| 100+ | $9.320 |
| 250+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$13.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015BF-025-200-22Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5290
Product RangeCFM-60BF Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM10.74CFM
Noise Rating20dBA
Power Rating700mW
Rated Speed2500rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating140mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.05Inch-H2O
Product RangeCFM-60BF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
20dBA
Rated Speed
2500rpm
Current Rating
140mA
IP Rating
-
Static Pressure
0.05Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
10.74CFM
Power Rating
700mW
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-60BF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
