Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6015BF-035-252Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5291
Product RangeCFM-60BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.140 |
| 5+ | $12.400 |
| 10+ | $11.540 |
| 25+ | $10.710 |
| 50+ | $9.810 |
| 100+ | $9.210 |
| 250+ | $8.420 |
Price for:Each
Minimum: 1
Multiple: 1
$13.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015BF-035-252Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5291
Product RangeCFM-60BF Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15.5mm
Bearing TypeBall Bearing
Air Flow - CFM15.38CFM
Noise Rating25.2dBA
Power Rating1.5W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.1Inch-H2O
Product RangeCFM-60BF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
25.2dBA
Rated Speed
3500rpm
Current Rating
300mA
IP Rating
-
Static Pressure
0.1Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
15.38CFM
Power Rating
1.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-60BF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
