Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6015CF-025-200-20Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5301
Product RangeCFM-60CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 5+ | $9.300 |
| 10+ | $8.830 |
| 25+ | $8.150 |
| 50+ | $7.530 |
| 100+ | $6.960 |
| 250+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015CF-025-200-20Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5301
Product RangeCFM-60CF Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15.5mm
Bearing TypeomniCOOL
Air Flow - CFM10.74CFM
Noise Rating20dBA
Power Rating700mW
Rated Speed2500rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating140mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.05Inch-H2O
Product RangeCFM-60CF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
20dBA
Rated Speed
2500rpm
Current Rating
140mA
IP Rating
-
Static Pressure
0.05Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
15.5mm
Air Flow - CFM
10.74CFM
Power Rating
700mW
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-60CF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
