Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6015V-239-292-20Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.59AM1507
Product RangeCFM-60V Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $10.940 |
| 5+ | $10.360 |
| 10+ | $9.780 |
| 25+ | $9.060 |
| 50+ | $8.540 |
| 100+ | $7.610 |
| 250+ | $7.460 |
Price for:Each
Minimum: 1
Multiple: 1
$10.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6015V-239-292-20Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.59AM1507
Product RangeCFM-60V Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeomniCOOL
Air Flow - CFM22.8CFM
Noise Rating29.2dBA
Power Rating1.16W
Rated Speed3900rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating48mA
IP Rating-
IP Rating-
Air Flow - m3/min0.646m³/min
Static Pressure0.14Inch-H2O
Product RangeCFM-60V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
omniCOOL
Noise Rating
29.2dBA
Rated Speed
3900rpm
Current Rating
48mA
IP Rating
-
Static Pressure
0.14Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
22.8CFM
Power Rating
1.16W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
0.646m³/min
Product Range
CFM-60V Series
Alternatives for CFM-6015V-239-292-20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
