Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-6020B-270-410-22Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5317
Product RangeCFM-60B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.770 |
| 5+ | $14.880 |
| 10+ | $13.850 |
| 25+ | $12.860 |
| 50+ | $11.780 |
| 100+ | $11.060 |
| 250+ | $10.110 |
Price for:Each
Minimum: 1
Multiple: 1
$15.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6020B-270-410-22Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89AM5317
Product RangeCFM-60B Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM36.45CFM
Noise Rating41dBA
Power Rating5.04W
Rated Speed7000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating210mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.44Inch-H2O
Product RangeCFM-60B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
7000rpm
Current Rating
210mA
IP Rating
-
Static Pressure
0.44Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
36.45CFM
Power Rating
5.04W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-60B Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
