Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8020BF-245-401Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN1754
Product RangeCFM-80BF Series
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 280+ | $11.100 |
| 500+ | $10.580 |
| 1000+ | $10.050 |
Price for:Each
Minimum: 280
Multiple: 280
$3,108.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8020BF-245-401Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN1754
Product RangeCFM-80BF Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeDual Ball Bearing
Air Flow - CFM44.14CFM
Noise Rating40.2dBA
Power Rating4.32W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeCFM-80BF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Dual Ball Bearing
Noise Rating
40.2dBA
Rated Speed
4500rpm
Current Rating
180mA
IP Rating
-
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
44.14CFM
Power Rating
4.32W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-80BF Series
Alternatives for CFM-8020BF-245-401
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
