Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG-440-383Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1757
Product RangeCFM-80BG Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.960 |
| 5+ | $25.180 |
| 10+ | $24.140 |
| 25+ | $22.950 |
| 50+ | $21.480 |
| 100+ | $20.300 |
| 250+ | $18.530 |
| 5000+ | $18.160 |
Price for:Each
Minimum: 1
Multiple: 1
$26.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG-440-383Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1757
Product RangeCFM-80BG Series
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM42.32CFM
Noise Rating38.3dBA
Power Rating2.88W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.29Inch-H2O
Product RangeCFM-80BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
38.3dBA
Rated Speed
4000rpm
Current Rating
60mA
IP Rating
-
Static Pressure
0.29Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
42.32CFM
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-80BG Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
