Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8032B-175-587-20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN1775
Product RangeCFM-80B Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.810 |
| 5+ | $28.790 |
| 10+ | $27.590 |
| 25+ | $26.250 |
| 50+ | $24.560 |
| 100+ | $23.200 |
| 250+ | $21.180 |
| 5000+ | $20.750 |
Price for:Each
Minimum: 1
Multiple: 1
$30.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8032B-175-587-20Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN1775
Product RangeCFM-80B Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM91.4CFM
Noise Rating58.7dBA
Power Rating16.8W
Rated Speed7500rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating1.4A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure1.33Inch-H2O
Product RangeCFM-80B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
58.7dBA
Rated Speed
7500rpm
Current Rating
1.4A
IP Rating
-
Static Pressure
1.33Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
91.4CFM
Power Rating
16.8W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-80B Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
