Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8038BF-4110-595-22Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN1776
Product RangeCFM-80BF Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.410 |
| 5+ | $51.760 |
| 10+ | $49.610 |
| 25+ | $47.180 |
| 50+ | $44.150 |
| 100+ | $41.720 |
| 250+ | $38.080 |
| 5000+ | $37.310 |
Price for:Each
Minimum: 1
Multiple: 1
$55.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8038BF-4110-595-22Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN1776
Product RangeCFM-80BF Series
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM84.28CFM
Noise Rating59.5dBA
Power Rating14.4W
Rated Speed11000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating300mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure2.5Inch-H2O
Product RangeCFM-80BF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
59.5dBA
Rated Speed
11000rpm
Current Rating
300mA
IP Rating
-
Static Pressure
2.5Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
84.28CFM
Power Rating
14.4W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-80BF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
