Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8038BF-475-512-22Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1781
Product RangeCFM-80BF Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.800 |
| 5+ | $51.200 |
| 10+ | $49.070 |
| 25+ | $46.660 |
| 50+ | $43.670 |
| 100+ | $41.260 |
| 250+ | $37.660 |
| 5000+ | $36.910 |
Price for:Each
Minimum: 1
Multiple: 1
$54.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8038BF-475-512-22Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1781
Product RangeCFM-80BF Series
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM57.46CFM
Noise Rating51.2dBA
Power Rating8.64W
Rated Speed7500rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating180mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure1.2Inch-H2O
Product RangeCFM-80BF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
51.2dBA
Rated Speed
7500rpm
Current Rating
180mA
IP Rating
-
Static Pressure
1.2Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
57.46CFM
Power Rating
8.64W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Air Flow - m3/min
-
Product Range
CFM-80BF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
