Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-9225C-220-269Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1515
Product RangeCFM-92C Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.050 |
| 5+ | $10.420 |
| 10+ | $9.890 |
| 25+ | $9.130 |
| 50+ | $8.440 |
| 100+ | $7.790 |
| 250+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$11.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225C-220-269Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1515
Product RangeCFM-92C Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeomniCOOL
Air Flow - CFM33.42CFM
Noise Rating26.9dBA
Power Rating720mW
Rated Speed2000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating30mA
IP Rating-
IP Rating-
Air Flow - m3/min0.946m³/min
Static Pressure0.07Inch-H2O
Product RangeCFM-92C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
omniCOOL
Noise Rating
26.9dBA
Rated Speed
2000rpm
Current Rating
30mA
IP Rating
-
Static Pressure
0.07Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
33.42CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Air Flow - m3/min
0.946m³/min
Product Range
CFM-92C Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
