Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMI-1275C-050Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM1553
Your Part Number
37 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 25+ | $1.830 |
| 100+ | $1.510 |
| 250+ | $1.400 |
| 500+ | $1.290 |
| 1000+ | $1.210 |
| 2500+ | $1.190 |
| 5000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMI-1275C-050Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM1553
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)90dBA
Drive CircuitInternal
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range3VDC to 7VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
90dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 7VDC
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
Internal
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-20°C
Product Range
-
Alternatives for CMI-1275C-050
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
