Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMI-9655S-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel59AM1560RL
Cut Tape59AM1560
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.270 | $5.27 |
| Total Price | $5.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 10+ | $5.020 |
| 25+ | $4.770 |
| 50+ | $4.510 |
| 100+ | $4.340 |
| 250+ | $3.980 |
| 500+ | $3.660 |
| 1000+ | $3.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMI-9655S-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel59AM1560RL
Cut Tape59AM1560
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)85dBA
Drive CircuitInternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range4VDC to 7VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
85dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
4VDC to 7VDC
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
Internal
Transducer Mounting
Surface Mount
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
