Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMI-9705-0380-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel59AM1561RL
Cut Tape59AM1561
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.160 | $3.16 |
| Total Price | $3.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 25+ | $2.240 |
| 100+ | $1.950 |
| 250+ | $1.790 |
| 500+ | $1.760 |
| 1000+ | $1.720 |
| 5000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMI-9705-0380-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel59AM1561RL
Cut Tape59AM1561
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)80dB
Drive CircuitInternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2VDC to 5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
80dB
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2VDC to 5VDC
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
Internal
Transducer Mounting
Surface Mount
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
