Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS-2594-24SPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN1915
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1080+ | $4.320 |
Price for:Each
Minimum: 1080
Multiple: 1080
$4,665.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-2594-24SPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN1915
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency250Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeRound
Product Dimensions25mm x 9.4mm
Frequency Range200Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
81dB
Product Dimensions
25mm x 9.4mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
4ohm
Resonant Frequency
250Hz
Speaker Shape
Round
Frequency Range
200Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
