Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-7525S-SMT-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel59AM1596RL
Cut Tape59AM1596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.210 | $3.21 |
| Total Price | $3.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 25+ | $2.370 |
| 100+ | $2.100 |
| 250+ | $2.050 |
| 500+ | $1.950 |
| 1000+ | $1.910 |
| 5000+ | $1.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-7525S-SMT-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel59AM1596RL
Cut Tape59AM1596
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)90dBA
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2.5V o-p to 4.5V o-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
90dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2.5V o-p to 4.5V o-p
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
