Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP081030-MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN2277
Product RangeCP08-M Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $43.600 |
| 250+ | $43.570 |
| 500+ | $42.700 |
| 1000+ | $41.830 |
Price for:Each
Minimum: 100
Multiple: 100
$4,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP081030-MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN2277
Product RangeCP08-M Series
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc3.7W
Current Max @ Diff Temperature Max800mA
Voltage Max @ Diff Temperature Max8.8V
Length10mm
Width10mm
Depth3mm
Temperature Difference Max68°C
Product RangeCP08-M Series
Internal Resistance9.85ohm
Lead Wires28 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
3.7W
Voltage Max @ Diff Temperature Max
8.8V
Width
10mm
Temperature Difference Max
68°C
Internal Resistance
9.85ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
800mA
Length
10mm
Depth
3mm
Product Range
CP08-M Series
Lead Wires
28 AWG Red & Black
Alternatives for CP081030-M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
