Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP39301536HCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM1634
Product RangearcTEC CP39H Series
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.280 |
| 5+ | $28.400 |
| 10+ | $27.290 |
| 25+ | $26.030 |
| 50+ | $24.460 |
| 100+ | $23.200 |
Price for:Each
Minimum: 1
Multiple: 1
$30.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP39301536HCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM1634
Product RangearcTEC CP39H Series
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc16.5W
Current Max @ Diff Temperature Max3.9A
Voltage Max @ Diff Temperature Max7.6VDC
Length30mm
Width15mm
Depth3.6mm
Temperature Difference Max70°C
Product RangearcTEC CP39H Series
Internal Resistance1.73ohm
Lead Wires22 AWG Red & Black
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
16.5W
Voltage Max @ Diff Temperature Max
7.6VDC
Width
15mm
Temperature Difference Max
70°C
Internal Resistance
1.73ohm
SVHC
No SVHC (25-Jun-2025)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.9A
Length
30mm
Depth
3.6mm
Product Range
arcTEC CP39H Series
Lead Wires
22 AWG Red & Black
Alternatives for CP39301536H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
