Print Page
CP85438
PELTIER MOD, 1.5OHM, 15.4VDC, 8.5A, 75W ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP85438
Newark Part No.59AM1646
Product RangearcTEC CP85 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.810 |
Price for:Each
Minimum: 1
Multiple: 1
$29.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP85438
Newark Part No.59AM1646
Product RangearcTEC CP85 Series
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc75W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth3.74mm
Temperature Difference Max68°C
Product RangearcTEC CP85 Series
Internal Resistance1.5ohm
Lead Wires20 AWG Red & Black
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
75W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
1.5ohm
SVHC
No SVHC (25-Jun-2025)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8.5A
Length
40mm
Depth
3.74mm
Product Range
arcTEC CP85 Series
Lead Wires
20 AWG Red & Black
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate