Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCUI-435-1FTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN3210
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 5+ | $5.980 |
| 10+ | $5.510 |
| 25+ | $5.380 |
| 50+ | $5.220 |
| 100+ | $4.570 |
| 250+ | $4.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCUI-435-1FTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN3210
Connector Type AWire to Board Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Wire to Board Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
1ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
304.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
