Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CUSA-TR80-065-2000-TH68Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 59AM1685 |
| Your Part Number |
437 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 10+ | $4.900 |
| 25+ | $4.670 |
| 50+ | $4.500 |
| 100+ | $4.360 |
| 250+ | $4.210 |
| 500+ | $4.060 |
| 1000+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | CUSA-TR80-065-2000-TH68Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 59AM1685 |
| Sensing Range Min | 300mm |
| Sensing Range Max | 6.5m |
| Beam Angle | 80° |
| Beam Angle | 80° |
| Switching Frequency | 40kHz |
| External Diameter | 16mm |
| Sensitivity (dB) | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensing Range Min | 300mm |
|---|---|
| Beam Angle | 80° |
| Switching Frequency | 40kHz |
| Sensitivity (dB) | - |
| Operating Temperature Max | 80°C |
| SVHC | No SVHC (25-Jun-2025) |
| Sensing Range Max | 6.5m |
|---|---|
| Beam Angle | 80° |
| External Diameter | 16mm |
| Operating Temperature Min | -40°C |
| Product Range | - |
Alternatives for CUSA-TR80-065-2000-TH68
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
