Print Page
Image is for illustrative purposes only. Please refer to product description.

620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 10+ | $4.340 |
| 25+ | $4.120 |
| 50+ | $3.900 |
| 100+ | $3.740 |
| 250+ | $3.440 |
| 500+ | $3.160 |
| 1000+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCVS-1708Copy
Newark Part No.59AM1694
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom200mW
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
Product Dimensions17mm x 8mm
Frequency Range-
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
200mW
Sound Pressure Level (SPL)
87dB
Product Dimensions
17mm x 8mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
1.5kHz
Speaker Shape
Round
Frequency Range
-
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
