Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoDS01-254-L-10BECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM1831
Product RangeDS01-254 Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.700 |
| 25+ | $1.600 |
| 50+ | $1.520 |
| 100+ | $1.420 |
| 250+ | $1.320 |
| 500+ | $1.180 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS01-254-L-10BECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59AM1831
Product RangeDS01-254 Series
No. of Circuits10Circuits
Switch Actuator StyleRaised Slide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS01-254 Series
Switch TypeDIP Sealed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Circuits
10Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
DS01-254 Series
SVHC
No SVHC (25-Jun-2025)
Switch Actuator Style
Raised Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
