Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoDS03-254-02BECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN2795
Product RangeDS03-254 SeriesDS03-254
Your Part Number
800 In Stock
1,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1330+ | $1.040 |
| 2660+ | $0.973 |
Price for:Each
Minimum: 1330
Multiple: 1330
$1,383.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS03-254-02BECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN2795
Product RangeDS03-254 SeriesDS03-254
No. of Circuits2Circuits
Switch Actuator StyleRaised Slide Raised
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS03-254 SeriesDS03-254
Switch TypeDIP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
DS03-254 SeriesDS03-254
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Raised Slide Raised
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP
Alternatives for DS03-254-02BE
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
