Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoDS04-254-1-02BK-SMTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN2798
Product RangeDS04-254-SMT SeriesDS04-254-SMT
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1260+ | $1.090 |
| 2520+ | $1.020 |
Price for:Each
Minimum: 1260
Multiple: 1260
$1,373.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS04-254-1-02BK-SMTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN2798
Product RangeDS04-254-SMT SeriesDS04-254-SMT
No. of Circuits2Circuits
Switch Actuator StyleRaised Slide Raised
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS04-254-SMT SeriesDS04-254-SMT
Switch TypeDIP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
DS04-254-SMT SeriesDS04-254-SMT
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Raised Slide Raised
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP
Alternatives for DS04-254-1-02BK-SMT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
