Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoDS05-127-2-04BK-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN2802
Product RangeDS05-127-SMT SeriesDS05-127-SMT
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $1.300 |
| 6000+ | $1.280 |
| 10000+ | $1.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoDS05-127-2-04BK-SMT-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN2802
Product RangeDS05-127-SMT SeriesDS05-127-SMT
No. of Circuits4Circuits
Switch Actuator StyleFlat Slide Flat
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDS05-127-SMT SeriesDS05-127-SMT
Switch TypeDIP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
DS05-127-SMT SeriesDS05-127-SMT
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Flat Slide Flat
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP
Alternatives for DS05-127-2-04BK-SMT-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
