Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSB28-606022Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3799
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5096+ | $8.490 |
| 10000+ | $8.230 |
| 25000+ | $7.990 |
Price for:Each
Minimum: 5096
Multiple: 5096
$43,265.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSB28-606022Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3799
Packages CooledBGA
External Width - Metric60mm
External Height - Metric22mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum Alloy
External Width - Imperial2.36"
External Height - Imperial0.87"
External Length - Imperial2.36"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Packages Cooled
BGA
External Height - Metric
22mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
2.36"
Product Range
-
External Width - Metric
60mm
External Length - Metric
60mm
Heat Sink Material
Black Anodised Aluminum Alloy
External Height - Imperial
0.87"
External Diameter - Imperial
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
