Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSDS-60JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM3125
Product RangeSDS-J Series
Your Part Number
2,458 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 10+ | $3.850 |
| 25+ | $3.670 |
| 50+ | $3.470 |
| 100+ | $3.340 |
| 250+ | $3.050 |
| 500+ | $2.810 |
| 1000+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSDS-60JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM3125
Product RangeSDS-J Series
No. of Contacts6Contacts
Connector MountingPCB Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeSDS-J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Contact Plating
Tin Plated Contacts
Product Range
SDS-J Series
Gender
Receptacle
Contact Termination
Through Hole Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
