Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSJ-3551B-MSMT-TR-67Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM3188
Your Part Number
600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $5.320 |
| 25+ | $5.070 |
| 50+ | $4.760 |
| 100+ | $4.490 |
| 250+ | $4.400 |
| 500+ | $4.310 |
| 1000+ | $4.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ-3551B-MSMT-TR-67Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM3188
No. of Contacts6Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 9T (Polyamide 9T) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
6Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Surface Mount Right Angle
Connector Body Material
Nylon 9T (Polyamide 9T) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
