Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSJ-3571NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM3191
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $2.070 |
| 25+ | $1.900 |
| 50+ | $1.760 |
| 100+ | $1.630 |
| 250+ | $1.550 |
| 500+ | $1.440 |
| 2500+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ-3571NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM3191
No. of Contacts11Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingThrough Hole Right Angle
Contact PlatingTin, Silver Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
11Contacts
Pin Diameter
3.5mm
Contact Plating
Tin, Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Through Hole Right Angle
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
