Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSJ-43515TSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM3198
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.600 |
| 25+ | $1.520 |
| 50+ | $1.430 |
| 100+ | $1.380 |
| 250+ | $1.270 |
| 500+ | $1.160 |
| 1000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ-43515TSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM3198
No. of Contacts5Contacts
GenderJack
Pin Diameter-
Connector MountingThrough Hole Right Angle
Contact PlatingGold Plated Contacts, Tin Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
-
Contact Plating
Gold Plated Contacts, Tin Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Through Hole Right Angle
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
