Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSJ1-3514NCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM3210
Product RangeSJ1-351XN Series
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.320 |
| 25+ | $1.210 |
| 50+ | $1.130 |
| 100+ | $1.060 |
| 500+ | $0.988 |
| 1000+ | $0.922 |
| 2500+ | $0.852 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ1-3514NCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM3210
Product RangeSJ1-351XN Series
No. of Contacts3Contacts
GenderJack
Pin Diameter3.6mm
Connector MountingThrough Hole Right Angle
Contact PlatingSilver over Nickel Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeSJ1-351XN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.6mm
Contact Plating
Silver over Nickel Plated Contacts
Product Range
SJ1-351XN Series
Gender
Jack
Connector Mounting
Through Hole Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
