Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSJ1-3515Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM3211
Product RangeSJ1-351X Series
Your Part Number
20 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.240 |
| 25+ | $2.130 |
| 50+ | $2.020 |
| 100+ | $1.930 |
| 250+ | $1.780 |
| 500+ | $1.630 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ1-3515Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM3211
Product RangeSJ1-351X Series
No. of Contacts3Contacts
GenderJack
Pin Diameter3.6mm
Connector MountingThrough Hole Right Angle
Contact PlatingSilver over Nickel Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeSJ1-351X Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.6mm
Contact Plating
Silver over Nickel Plated Contacts
Product Range
SJ1-351X Series
Gender
Jack
Connector Mounting
Through Hole Right Angle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
