Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSJ1-3533NSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN9314
Product RangeSJ1-353XNS Series
Your Part Number
59 In Stock
3,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1200+ | $1.690 |
Price for:Each
Minimum: 1200
Multiple: 1200
$2,028.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ1-3533NSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN9314
Product RangeSJ1-353XNS Series
No. of Contacts3Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeSJ1-353XNS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Tin Plated Contacts
Product Range
SJ1-353XNS Series
Gender
Jack
Connector Mounting
Through Hole Mount
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
