Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSJ1-42534-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM3226
Product RangeSJ1-4253X-SMT Series
Your Part Number
636 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.170 |
| 25+ | $1.090 |
| 50+ | $1.030 |
| 100+ | $0.953 |
| 250+ | $0.887 |
| 500+ | $0.869 |
| 1000+ | $0.852 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ1-42534-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM3226
Product RangeSJ1-4253X-SMT Series
No. of Contacts4Contacts
GenderJack
Pin Diameter2.6mm
Connector MountingSurface Mount Right Angle
Contact PlatingSilver over Nickel Plated Contacts
Connector Body MaterialNylon 9T (Polyamide 9T) Body
Product RangeSJ1-4253X-SMT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
2.6mm
Contact Plating
Silver over Nickel Plated Contacts
Product Range
SJ1-4253X-SMT Series
Gender
Jack
Connector Mounting
Surface Mount Right Angle
Connector Body Material
Nylon 9T (Polyamide 9T) Body
SVHC
No SVHC (25-Jun-2025)
Alternatives for SJ1-42534-SMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
