Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSLW-1276864-4A-DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM3240
Product RangeSLW Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.924 |
| 25+ | $0.877 |
| 50+ | $0.830 |
| 100+ | $0.797 |
| 250+ | $0.729 |
| 500+ | $0.668 |
| 1000+ | $0.648 |
Price for:Each
Minimum: 10
Multiple: 10
$9.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSLW-1276864-4A-DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM3240
Product RangeSLW Series
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeSLW Series
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
30V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
On-On
Product Range
SLW Series
Contact Voltage AC Max
-
Orientation
Vertical
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
