Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSLW-66527511-SMT-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel59AM3241RL
Cut Tape59AM3241
Product RangeSLW Series
Your Part Number
2,370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.522 | $5.22 |
| Total Price | $5.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.522 |
| 100+ | $0.442 |
| 250+ | $0.418 |
| 500+ | $0.403 |
| 1000+ | $0.256 |
| 2500+ | $0.255 |
| 5000+ | $0.253 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSLW-66527511-SMT-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel59AM3241RL
Cut Tape59AM3241
Product RangeSLW Series
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeSLW Series
Contact Current Max50mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationHorizontal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Max
12V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
On-On
Product Range
SLW Series
Contact Voltage AC Max
-
Orientation
Horizontal
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
