Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTS40-66-38-BK-160-SMT-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06AN1167RL
Cut Tape06AN1167
Product RangeTS40 Series
Your Part Number
1,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.468 | $4.68 |
| Total Price | $4.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.468 |
| 100+ | $0.396 |
| 250+ | $0.364 |
| 500+ | $0.341 |
| 1000+ | $0.214 |
| 2500+ | $0.213 |
| 5000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTS40-66-38-BK-160-SMT-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06AN1167RL
Cut Tape06AN1167
Product RangeTS40 Series
Product RangeTS40 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TS40 Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
