Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTS43-135255-10-BK-200-SMT-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel09AN2642RL
Cut Tape09AN2642
Product RangeTS43 Series
Your Part Number
1,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.834 | $8.34 |
| Total Price | $8.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.834 |
| 100+ | $0.776 |
| 250+ | $0.726 |
| 500+ | $0.689 |
| 1000+ | $0.322 |
| 2500+ | $0.316 |
| 5000+ | $0.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTS43-135255-10-BK-200-SMT-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel09AN2642RL
Cut Tape09AN2642
Product RangeTS43 Series
Product RangeTS43 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleSquare Button
Actuating Force200gf
Contact Rating100mA at 15VDC
Switch Dimensions (L x W)10.2mm x 13.55mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TS43 Series
Switch Mounting
Surface Mount
Actuating Force
200gf
Switch Dimensions (L x W)
10.2mm x 13.55mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Side Actuated
Actuator Style
Square Button
Contact Rating
100mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
