Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ20-C-H-G-MSMT-FT-P16-TR-67Copy
Newark Part No.99AM6799
Your Part Number
690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.560 |
| 25+ | $2.420 |
| 50+ | $2.300 |
| 100+ | $2.220 |
| 250+ | $2.030 |
| 500+ | $1.860 |
| 1000+ | $1.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ20-C-H-G-MSMT-FT-P16-TR-67Copy
Newark Part No.99AM6799
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16 Position
Connector MountingSurface Mount Right Angle
IP RatingIP67
IP RatingIP67
Product Range-
Contact MaterialCopper Nickel Silicon
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount Right Angle
IP Rating
IP67
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 2.0
No. of Positions
16 Position
IP Rating
IP67
Product Range
-
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
