Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ20-C-H-G-MSMT-R-1C-P16-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AM6800
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.805 |
| 10+ | $0.755 |
| 25+ | $0.711 |
| 50+ | $0.659 |
| 100+ | $0.616 |
| 250+ | $0.569 |
| 500+ | $0.558 |
| 1000+ | $0.546 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ20-C-H-G-MSMT-R-1C-P16-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AM6800
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Brass
Product Range
-
USB Standard
USB 2.0
No. of Positions
16Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
