Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ20-C-V-G-SMT-P16-TR-65Copy
Newark Part No.12AN0787
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 3250+ | $1.920 |
Price for:Each (Supplied on Full Reel)
Minimum: 3250
Multiple: 3250
$6,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ20-C-V-G-SMT-P16-TR-65Copy
Newark Part No.12AN0787
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16 Position
Connector MountingSurface Mount
IP RatingIPX5
IP RatingIPX5
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
IP Rating
IPX5
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
USB Standard
USB 2.0
No. of Positions
16 Position
IP Rating
IPX5
Product Range
-
Contact Plating
Gold Flash Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
