Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ32-21-C-H-G30-HMT-RT-P24-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AM6823
Your Part Number
698 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.330 |
| 25+ | $2.170 |
| 50+ | $2.010 |
| 100+ | $1.920 |
| 250+ | $1.790 |
| 500+ | $1.750 |
| 1000+ | $1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ32-21-C-H-G30-HMT-RT-P24-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AM6823
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 2x1
No. of Positions24Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold over Palladium Nickel Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Brass
Product Range
-
USB Standard
USB 3.2 Gen 2x1
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
Gold over Palladium Nickel Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
