Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ40-32-C-H-G-SMT-P24-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AM6829
Your Part Number
898 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.330 |
| 25+ | $1.240 |
| 50+ | $1.180 |
| 100+ | $1.090 |
| 250+ | $1.010 |
| 500+ | $0.990 |
| 1000+ | $0.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ40-32-C-H-G-SMT-P24-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AM6829
USB Connector TypeUSB Type C
USB StandardUSB 4.0
No. of Positions24Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 4.0
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
