Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJC-V-G-SMT-2-P6-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AM6798
Your Part Number
1,590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.529 |
| 100+ | $0.502 |
| 250+ | $0.467 |
| 500+ | $0.446 |
| 1000+ | $0.418 |
| 2500+ | $0.386 |
| 5000+ | $0.353 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJC-V-G-SMT-2-P6-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99AM6798
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6Positions
Connector MountingSurface Mount
OrientationVertical
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Brass
Product Range
-
USB Standard
-
No. of Positions
6Positions
Orientation
Vertical
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
