Print Page
ASP-129637-03
Mezzanine Connector, Array, Male, 0.635 mm, 2 Rows, 156 Contacts, Surface Mount, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ASP-129637-03Copy |
| Newark Part No. | 27T2391 |
| Product Range | ASP Series |
| Your Part Number |
61 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.540 |
| 5+ | $27.390 |
| 10+ | $26.250 |
| 25+ | $22.190 |
| 50+ | $17.450 |
| 100+ | $17.100 |
Price for:Each
Minimum: 1
Multiple: 1
$28.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | ASP-129637-03Copy |
| Newark Part No. | 27T2391 |
| Product Range | ASP Series |
| Mezzanine Connector Type | Array, Male |
| Pitch Spacing | 0.635mm |
| No. of Rows | 2Rows |
| No. of Contacts | 156Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | ASP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Array, Male |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.635mm |
|---|---|
| No. of Contacts | 156Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | ASP Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
