Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoASP-184329-01Copy
Newark Part No.22AC3689
Product RangeASP Series
Your Part Number
97 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.550 |
| 10+ | $43.280 |
| 25+ | $40.540 |
| 50+ | $34.610 |
| 100+ | $30.500 |
| 250+ | $26.230 |
| 500+ | $23.070 |
| 1000+ | $19.880 |
Price for:Each
Minimum: 1
Multiple: 1
$45.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoASP-184329-01Copy
Newark Part No.22AC3689
Product RangeASP Series
Mezzanine Connector TypeArray, Female
Pitch Spacing1.27mm
No. of Rows14Rows
No. of Contacts560Contacts
Connector MountingSurface Mount
Contact Material-
Contact Plating-
Product RangeASP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Array, Female
No. of Rows
14Rows
Connector Mounting
Surface Mount
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
560Contacts
Contact Material
-
Product Range
ASP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
